Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695TAAS-GRY-7F | |
|---|---|
DigiKey Part Number | 5073-TRD695TAAS-GRY-7F-ND |
Manufacturer | |
Manufacturer Product Number | TRD695TAAS-GRY-7F |
Description | CAT6 TAA RJ45 U/FTP 26STR CM PVC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695DSZ-GRY-7 | L-com | 3 | 5073-TRD695DSZ-GRY-7-ND | 964,98000 Kč | Parametric Equivalent |
| TRD695SFGRY-7F | L-com | 0 | 5073-TRD695SFGRY-7F-ND | 829,42000 Kč | Parametric Equivalent |
| TRD695SZ-7 | L-com | 13 | 5073-TRD695SZ-7-ND | 1 003,36000 Kč | Parametric Equivalent |
| TRD695TAADSZ-GRY-7F | L-com | 0 | 5073-TRD695TAADSZ-GRY-7F-ND | 672,17000 Kč | Parametric Equivalent |
| N125-007-GY | Eaton Tripp Lite | 83 | N125-007-GY-ND | 219,61000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,31000 Kč | 412,31 Kč |
| Unit Price without VAT: | 412,31000 Kč |
|---|---|
| Unit Price with VAT: | 498,89510 Kč |






