TRD695SFGRY-7F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 964,98000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 13
Unit Price: 1 003,36000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 672,17000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 412,31000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 83
Unit Price: 219,61000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SFGRY-7F

DigiKey Part Number
5073-TRD695SFGRY-7F-ND
Manufacturer
Manufacturer Product Number
TRD695SFGRY-7F
Description
CAT 6 ASSEMBLY, S/FTP, 26STR, PV
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
7.00' (2.13m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695DSZ-GRY-7L-com35073-TRD695DSZ-GRY-7-ND964,98000 KčParametric Equivalent
TRD695SZ-7L-com135073-TRD695SZ-7-ND1 003,36000 KčParametric Equivalent
TRD695TAADSZ-GRY-7FL-com05073-TRD695TAADSZ-GRY-7F-ND672,17000 KčParametric Equivalent
TRD695TAAS-GRY-7FL-com05073-TRD695TAAS-GRY-7F-ND412,31000 KčParametric Equivalent
N125-007-GYEaton Tripp Lite83N125-007-GY-ND219,61000 KčParametric Equivalent
Available To Order
Factory Stock: 161
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1829,42000 Kč829,42 Kč
Manufacturers Standard Package
Unit Price without VAT:829,42000 Kč
Unit Price with VAT:1 003,59820 Kč