
B070-016-19-IP2 | |
|---|---|
DigiKey Part Number | B070-016-19-IP2-ND |
Manufacturer | |
Manufacturer Product Number | B070-016-19-IP2 |
Description | 16-PORT 1U RACK CONSOLE IP KVM S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 16 Port Rack Mount Network KVM Console (Includes LCD, Keyboard, Touchpad) |
Datasheet | Datasheet |
Category | Number of Ports 16 |
Manufacturer Eaton Tripp Lite | Peripherals VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse |
Packaging Bulk | Mounting Type Rack Mount |
Part Status Active | Includes Rackmount Kit, Power Cord |
Type Network KVM Console (Includes LCD, Keyboard, Touchpad) | Size 27.26" L x 18.79" W x 1.71" H (692.4mm x 477.3mm x 43.4mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64 251,42000 Kč | 64 251,42 Kč |
| Unit Price without VAT: | 64 251,42000 Kč |
|---|---|
| Unit Price with VAT: | 77 744,21820 Kč |






