Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695DSZ-GRY-25 | |
|---|---|
DigiKey Part Number | 5073-TRD695DSZ-GRY-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD695DSZ-GRY-25 |
Description | CA RJ45 C6 SF/UTP GRY LSZH 25F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SCR-25 | L-com | 3 | 5073-TRD695SCR-25-ND | 1 471,98000 Kč | Parametric Equivalent |
| TRD695SFGRY-25F | L-com | 0 | 5073-TRD695SFGRY-25F-ND | 1 443,20000 Kč | Parametric Equivalent |
| TRD695TAADSZ-GRY-25F | L-com | 0 | 5073-TRD695TAADSZ-GRY-25F-ND | 1 398,36000 Kč | Parametric Equivalent |
| TRD695TAAS-GRY-25F | L-com | 0 | 5073-TRD695TAAS-GRY-25F-ND | 895,12000 Kč | Parametric Equivalent |
| N125-025-GY | Eaton Tripp Lite | 277 | TL2074-ND | 660,70000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 687,42000 Kč | 1 687,42 Kč |
| Unit Price without VAT: | 1 687,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 041,77820 Kč |







