
TRD695SCR-25 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-25 |
Description | RJ45/RJ45 CAT 6 SHLD GRY 25F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 471,98000 Kč | 1 471,98 Kč |
| 10 | 1 251,18400 Kč | 12 511,84 Kč |
| 25 | 1 172,90480 Kč | 29 322,62 Kč |
| 50 | 1 116,97060 Kč | 55 848,53 Kč |
| 100 | 1 063,72430 Kč | 106 372,43 Kč |
| Unit Price without VAT: | 1 471,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 781,09580 Kč |

