TRD695TAAS-GRY-25F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 687,42000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 1 471,98000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 443,20000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 398,36000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 277
Unit Price: 660,70000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 647,39600 Kč
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695TAAS-GRY-25F

DigiKey Part Number
5073-TRD695TAAS-GRY-25F-ND
Manufacturer
Manufacturer Product Number
TRD695TAAS-GRY-25F
Description
CAT6 TAA RJ45 U/FTP 26STR CM PVC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
25.00' (7.62m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695DSZ-GRY-25L-com05073-TRD695DSZ-GRY-25-ND1 687,42000 KčParametric Equivalent
TRD695SCR-25L-com35073-TRD695SCR-25-ND1 471,98000 KčParametric Equivalent
TRD695SFGRY-25FL-com05073-TRD695SFGRY-25F-ND1 443,20000 KčParametric Equivalent
TRD695TAADSZ-GRY-25FL-com05073-TRD695TAADSZ-GRY-25F-ND1 398,36000 KčParametric Equivalent
N125-025-GYEaton Tripp Lite277TL2074-ND660,70000 KčParametric Equivalent
Available To Order
Factory Stock: 106
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1895,12000 Kč895,12 Kč
Manufacturers Standard Package
Unit Price without VAT:895,12000 Kč
Unit Price with VAT:1 083,09520 Kč