Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
R6ABLKBLKFF
R6ABLKBLKFF
Additional Requirements for Selecting a Switch

R6ABLKBLKFF

DigiKey Part Number
EG1526-ND
Manufacturer
Manufacturer Product Number
R6ABLKBLKFF
Description
SWITCH ROCKER SPST 10A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R6ABLKBLKFF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
O -
Packaging
Bulk
Termination Style
Quick Connect - 0.187" (4.7mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 19.20mm x 6.65mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-20°C ~ 65°C
Circuit
Mechanical Life
30,000 Cycles
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 683
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
1035,34000 Kč353,40 Kč
2533,32800 Kč833,20 Kč
5031,88760 Kč1 594,38 Kč
10030,50380 Kč3 050,38 Kč
30028,42710 Kč8 528,13 Kč
60027,18822 Kč16 312,93 Kč
1 20026,00148 Kč31 201,78 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč