




R6ABLKBLKAF | |
|---|---|
DigiKey Part Number | EG5612-ND |
Manufacturer | |
Manufacturer Product Number | R6ABLKBLKAF |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R6ABLKBLKAF Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking Dot |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 6.65mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 65°C |
Circuit | Mechanical Life 30,000 Cycles |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 37,90100 Kč | 379,01 Kč |
| 25 | 35,73840 Kč | 893,46 Kč |
| 50 | 34,19320 Kč | 1 709,66 Kč |
| 100 | 32,70650 Kč | 3 270,65 Kč |
| 300 | 30,48070 Kč | 9 144,21 Kč |
| 600 | 29,15187 Kč | 17 491,12 Kč |
| 1 200 | 27,87922 Kč | 33 455,06 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |


