




1CWHT | |
|---|---|
DigiKey Part Number | EG5765-ND |
Manufacturer | |
Manufacturer Product Number | 1CWHT |
Description | CAP PUSHBUTTON RECTANGULAR WHITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1CWHT Models |
Category | Color White |
Manufacturer E-Switch | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products PBH and TL Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 9.40mm L x 4.50mm W x 9.00mm H |
Shape Rectangular, Concave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 25 | 3,96440 Kč | 99,11 Kč |
| 50 | 3,84680 Kč | 192,34 Kč |
| 100 | 3,73340 Kč | 373,34 Kč |
| 250 | 3,58980 Kč | 897,45 Kč |
| 500 | 3,48398 Kč | 1 741,99 Kč |
| 3 000 | 3,22571 Kč | 9 677,13 Kč |
| 6 000 | 3,13087 Kč | 18 785,22 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |
























