



1CLGR | |
|---|---|
DigiKey Part Number | EG5764-ND |
Manufacturer | |
Manufacturer Product Number | 1CLGR |
Description | CAP PUSHBUTTON RECT LIGHT GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Pushbutton Switch Cap Gray, Light Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1CLGR Models |
Category | Color Gray, Light |
Manufacturer E-Switch | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products PBH and TL Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 9.40mm L x 4.50mm W x 9.00mm H |
Shape Rectangular, Concave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 4,31700 Kč | 43,17 Kč |
| 25 | 4,15440 Kč | 103,86 Kč |
| 50 | 4,03340 Kč | 201,67 Kč |
| 100 | 3,91670 Kč | 391,67 Kč |
| 250 | 3,76568 Kč | 941,42 Kč |
| 500 | 3,65514 Kč | 1 827,57 Kč |
| 3 000 | 3,38387 Kč | 10 151,61 Kč |
| 6 000 | 3,28439 Kč | 19 706,34 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |



















