




TL2201OAZA | |
|---|---|
DigiKey Part Number | EG6029-ND |
Manufacturer | |
Manufacturer Product Number | TL2201OAZA |
Description | SWITCH PUSH DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL2201OAZA Models |
Category | Switch Function On-Mom |
Mfr | Current Rating (Amps) 100mA (DC) |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Electrical Life 10,000 Cycles |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 17,19700 Kč | 171,97 Kč |
| 25 | 16,22720 Kč | 405,68 Kč |
| 50 | 15,52180 Kč | 776,09 Kč |
| 100 | 14,84980 Kč | 1 484,98 Kč |
| 250 | 14,00316 Kč | 3 500,79 Kč |
| 700 | 13,10846 Kč | 9 175,92 Kč |
| 1 400 | 12,53746 Kč | 17 552,44 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |





















