




TL1105JAF100Q | |
|---|---|
DigiKey Part Number | EG2503-ND |
Manufacturer | |
Manufacturer Product Number | TL1105JAF100Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL1105JAF100Q Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.20mm x 6.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Plunger for Cap | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 6.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,56200 Kč | 105,62 Kč |
| 25 | 9,85240 Kč | 246,31 Kč |
| 100 | 8,79820 Kč | 879,82 Kč |
| 250 | 8,15060 Kč | 2 037,65 Kč |
| 500 | 7,69408 Kč | 3 847,04 Kč |
| 1 000 | 7,27245 Kč | 7 272,45 Kč |
| 3 000 | 6,67918 Kč | 20 037,54 Kč |
| 5 000 | 6,43526 Kč | 32 176,30 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |















