
DLC0686ADP12MF-3 | |
|---|---|
DigiKey Part Number | 3190-DLC0686ADP12MF-3-ND |
Manufacturer | |
Manufacturer Product Number | DLC0686ADP12MF-3 |
Description | GRAPHIC DISPLAY TFT RGB 6.9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MIPI 6.9" (174.24mm) 480 x 1280 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 6.9" (174.24mm) | |
Viewing Area | 162.49mm W x 61.92mm H | |
Backlight | LED | |
Dot Pixels | 480 x 1280 | |
Interface | MIPI | |
Controller Type | HX8394-D | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.13mm W x 0.13mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 192,06000 Kč | 1 192,06 Kč |
| 96 | 875,07635 Kč | 84 007,33 Kč |
| 192 | 850,74927 Kč | 163 343,86 Kč |
| Unit Price without VAT: | 1 192,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 442,39260 Kč |










