Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 6.9" (174.24mm) 1280 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFC4801280A0-6.86INTH-I

DigiKey Part Number
5491-AFC4801280A0-6.86INTH-I-ND
Manufacturer
Manufacturer Product Number
AFC4801280A0-6.86INTH-I
Description
GRAPHIC DISPLAY TFT RGB 6.9"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 6.9" (174.24mm) 1280 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
6.9" (174.24mm)
Viewing Area
164.20mm W x 62.84mm H
Backlight
LED - White
Dot Pixels
1280 x 480
Interface
MIPI
Controller Type
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.13mm W x 0.04mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 622,31000 Kč1 622,31 Kč
101 362,28700 Kč13 622,87 Kč
1001 212,82980 Kč121 282,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 622,31000 Kč
Unit Price with VAT:1 962,99510 Kč