Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 10.4" (266.6mm) 1024 x 100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E104RB-FW450-N

DigiKey Part Number
2632-E104RB-FW450-N-ND
Manufacturer
Manufacturer Product Number
E104RB-FW450-N
Description
10.4" TFT RGB 1024X100
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 10.4" (266.6mm) 1024 x 100
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
10.4" (266.6mm)
Manufacturer
Focus LCDs
Viewing Area
264.19mm W x 35.80mm H
Packaging
Bulk
Backlight
LED - White
Part Status
Active
Dot Pixels
1024 x 100
Display Type
TFT - Color
Interface
24-Bit (RGB)
Display Mode
Transmissive
Controller Type
HX8282-A + HX8678-C
Touchscreen
Non-Touch
Graphics Color
Red, Green, Blue (RGB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 964,82000 Kč2 964,82 Kč
102 894,74300 Kč28 947,43 Kč
252 785,25200 Kč69 631,30 Kč
502 615,07120 Kč130 753,56 Kč
1002 432,58550 Kč243 258,55 Kč
Unit Price without VAT:2 964,82000 Kč
Unit Price with VAT:3 587,43220 Kč