


DLC-T9.2QSM#1 | |
|---|---|
DigiKey Part Number | 3190-DLC-T9.2QSM#1-ND |
Manufacturer | |
Manufacturer Product Number | DLC-T9.2QSM#1 |
Description | 9.2 INCH HIGH BRIGHTNESS IPS TF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) MIPI 9.2" (233.68mm) 1920 x 462 |
Datasheet | Datasheet |
EDA/CAD Models | DLC-T9.2QSM#1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 9.2" (233.68mm) | |
Viewing Area | 226.25mm W x 54.44mm H | |
Backlight | LED | |
Dot Pixels | 1920 x 462 | |
Interface | MIPI | |
Controller Type | FL7707N | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 018,33000 Kč | 2 018,33 Kč |
| 10 | 1 712,55500 Kč | 17 125,55 Kč |
| 100 | 1 536,95070 Kč | 153 695,07 Kč |
| Unit Price without VAT: | 2 018,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 442,17930 Kč |





