
FIT0941 | |
|---|---|
DigiKey Part Number | 1738-FIT0941-ND |
Manufacturer | |
Manufacturer Product Number | FIT0941 |
Description | GRAPHIC DISPLAY IPS RGB 8.8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) IPS (In-Plane Switching) USB 8.8" (223.52mm) 1920 x 480 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | IPS (In-Plane Switching) | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 8.8" (223.52mm) | |
Viewing Area | 54.72mm W x 218.88mm H | |
Backlight | - | |
Dot Pixels | 1920 x 480 | |
Interface | USB | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.11mm W x 0.11mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 078,80000 Kč | 2 078,80 Kč |
| Unit Price without VAT: | 2 078,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 515,34800 Kč |





