New at DigiKey
Non-Touch Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) LVDS 10.3" (261.62mm) 1280 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Touch Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) LVDS 10.3" (261.62mm) 1280 x 480
DLC-T10.3CSL#1
DLC-T10.3CSL#1

DLC-T10.3CSL#1

DigiKey Part Number
3190-DLC-T10.3CSL#1-ND
Manufacturer
Manufacturer Product Number
DLC-T10.3CSL#1
Description
10.3 INCH HIGH BRIGHTNESS IPS TF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) LVDS 10.3" (261.62mm) 1280 x 480
Datasheet
 Datasheet
EDA/CAD Models
DLC-T10.3CSL#1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
DLC Display Co.,Ltd
Series
-
Packaging
Bag
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
10.3" (261.62mm)
Viewing Area
243.84mm W x 91.44mm H
Backlight
LED
Dot Pixels
1280 x 480
Interface
LVDS
Controller Type
FL5896
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 760,95000 Kč3 760,95 Kč
103 266,32300 Kč32 663,23 Kč
Manufacturers Standard Package
Unit Price without VAT:3 760,95000 Kč
Unit Price with VAT:4 550,74950 Kč