
5805 | |
|---|---|
DigiKey Part Number | 1528-5805-ND |
Manufacturer | |
Manufacturer Product Number | 5805 |
Description | GRAPHIC DISPLAY TFT RGB 4.58" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) SPI, TTL 4.58" (116.33mm) 960 x 320 |
Category | Diagonal Screen Size 4.58" (116.33mm) |
Manufacturer Adafruit Industries LLC | Dot Pixels 960 x 320 |
Packaging Bulk | Interface SPI, TTL |
Part Status Active | Controller Type ST7701S |
Display Type TFT - Color, IPS (In-Plane Switching) | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,91000 Kč | 418,91 Kč |
| Unit Price without VAT: | 418,91000 Kč |
|---|---|
| Unit Price with VAT: | 506,88110 Kč |






