
5800 | |
|---|---|
DigiKey Part Number | 1528-5800-ND |
Manufacturer | |
Manufacturer Product Number | 5800 |
Description | EVAL BOARD FOR ESP32-S3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3 ESP32-S LCD Touch Screen Display Evaluation Board |
Category | Function LCD Touch Screen |
Manufacturer Adafruit Industries LLC | Embedded No |
Series | Utilized IC / Part ESP32-S3 |
Packaging Bulk | Primary Attributes 3.95" 480x480 |
Part Status Active | Secondary Attributes SPI Interface(s) |
Type Display | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,91000 Kč | 418,91 Kč |
| Unit Price without VAT: | 418,91000 Kč |
|---|---|
| Unit Price with VAT: | 506,88110 Kč |











