
5792 | |
|---|---|
DigiKey Part Number | 1528-5792-ND |
Manufacturer | |
Manufacturer Product Number | 5792 |
Description | GRAPHIC DISPLAY TFT RGB 2.1" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, SPI, TTL 2.1" (53.74mm) 480 x 480 |
Category | Diagonal Screen Size 2.1" (53.74mm) |
Manufacturer Adafruit Industries LLC | Dot Pixels 480 x 480 |
Packaging Bulk | Interface I2C, SPI, TTL |
Part Status Active | Controller Type ESP32-S3 |
Display Type TFT - Color, IPS (In-Plane Switching) | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,87000 Kč | 838,87 Kč |
| Unit Price without VAT: | 838,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 015,03270 Kč |





