
5794 | |
|---|---|
DigiKey Part Number | 1528-5794-ND |
Manufacturer | |
Manufacturer Product Number | 5794 |
Description | GRAPHIC DISPLAY TFT RGB 4" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) SPI, TTL 4" (101.60mm) 720 x 720 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4" (101.60mm) | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | 720 x 720 | |
Interface | SPI, TTL | |
Controller Type | ESP32-S3 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 943,86000 Kč | 943,86 Kč |
| Unit Price without VAT: | 943,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 142,07060 Kč |










