New at DigiKey
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 24-Bit (RGB) 4" (101.60mm) 480 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YDP LCD I 400 R

DigiKey Part Number
3746-YDPLCDI400R-ND
Manufacturer
Manufacturer Product Number
YDP LCD I 400 R
Description
IPS TFT DISPLAY, 4.0", 480*480,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 24-Bit (RGB) 4" (101.60mm) 480 x 480
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
74.26mm W x 73.63mm H
Manufacturer
Knitter-Switch
Backlight
Without Backlight
Packaging
Box
Dot Pixels
480 x 480
Part Status
Active
Interface
24-Bit (RGB)
Display Type
TFT - Color, IPS (In-Plane Switching)
Controller Type
ST7701SI
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Non-Touch
Background Color
Black
Diagonal Screen Size
4" (101.60mm)
Dot Pitch
0.15mm W x 0.15mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1457,55000 Kč457,55 Kč
50347,13480 Kč17 356,74 Kč
100330,57570 Kč33 057,57 Kč
Manufacturers Standard Package
Unit Price without VAT:457,55000 Kč
Unit Price with VAT:553,63550 Kč