


NHD-4.0-480480AF-MSXP | |
|---|---|
DigiKey Part Number | 757-NHD-4.0-480480AF-MSXP-ND |
Manufacturer | |
Manufacturer Product Number | NHD-4.0-480480AF-MSXP |
Description | 4.0" SQUARE MIPI IPS TFT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MIPI 4" (101.60mm) 480 x 480 |
Datasheet | Datasheet |
Category | Viewing Area 73.86mm W x 72.48mm H |
Manufacturer Newhaven Display Intl | Backlight LED - White |
Packaging Bulk | Dot Pixels 480 x 480 |
Part Status Active | Interface MIPI |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type ST7701SN |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch | Background Color Black |
Diagonal Screen Size 4" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,56000 Kč | 525,56 Kč |
| 5 | 504,45200 Kč | 2 522,26 Kč |
| Unit Price without VAT: | 525,56000 Kč |
|---|---|
| Unit Price with VAT: | 635,92760 Kč |






