New Product
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, Parallel, 24-Bit (RGB) 4" (101.60mm) 480 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, Parallel, 24-Bit (RGB) 4" (101.60mm) 480 x 480
Newhaven Display’s Square IPS TFT Displays

NHD-4.0-480480AF-MSXP-CTP

DigiKey Part Number
757-NHD-4.0-480480AF-MSXP-CTP-ND
Manufacturer
Manufacturer Product Number
NHD-4.0-480480AF-MSXP-CTP
Description
4.0" SQUARE MIPI IPS TFT W/ CTP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, Parallel, 24-Bit (RGB) 4" (101.60mm) 480 x 480
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
72.86mm W x 71.18mm H
Manufacturer
Newhaven Display Intl
Backlight
LED - White
Packaging
Bulk
Dot Pixels
480 x 480
Part Status
Active
Interface
I2C, Parallel, 24-Bit (RGB)
Display Type
TFT - Color, IPS (In-Plane Switching)
Controller Type
FT5426G, ST7701SN
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Capacitive
Background Color
Black
Diagonal Screen Size
4" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1963,39000 Kč963,39 Kč
5912,36400 Kč4 561,82 Kč
Manufacturers Standard Package
Unit Price without VAT:963,39000 Kč
Unit Price with VAT:1 165,70190 Kč