
MDT0400E1IS-RGB | |
|---|---|
DigiKey Part Number | 3086-MDT0400E1IS-RGB-ND |
Manufacturer | |
Manufacturer Product Number | MDT0400E1IS-RGB |
Description | DISPLAY, 4.0" IPS TFT, 480x480 r |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RGB 4" (101.60mm) 480 x 480 |
Category | Viewing Area 73.66mm W x 72.88mm H |
Manufacturer Midas Displays | Backlight LED - White |
Series | Dot Pixels 480 x 480 |
Packaging Tray | Interface RGB |
Part Status Active | Controller Type ST7701-G5 |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color Black |
Touchscreen Non-Touch | Dot Pitch 0.15mm W x 0.15mm H |
Diagonal Screen Size 4" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 439,41000 Kč | 1 439,41 Kč |
| 10 | 1 328,54300 Kč | 13 285,43 Kč |
| 30 | 1 233,63267 Kč | 37 008,98 Kč |
| 50 | 1 151,53040 Kč | 57 576,52 Kč |
| 100 | 675,50570 Kč | 67 550,57 Kč |
| 200 | 663,95675 Kč | 132 791,35 Kč |
| 300 | 663,32683 Kč | 198 998,05 Kč |
| 500 | 651,35796 Kč | 325 678,98 Kč |
| 1 000 | 453,55680 Kč | 453 556,80 Kč |
| Unit Price without VAT: | 1 439,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 741,68610 Kč |





