
DLC0200CCP04DF-2 | |
|---|---|
DigiKey Part Number | 3190-DLC0200CCP04DF-2-ND |
Manufacturer | |
Manufacturer Product Number | DLC0200CCP04DF-2 |
Description | GRAPHIC DISPLAY TFT RGB 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 16-Bit (RGB), MIPI, SPI 2" (50.80mm) 480 x 360 |
Datasheet | Datasheet |
EDA/CAD Models | DLC0200CCP04DF-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 2" (50.80mm) | |
Viewing Area | 43.35mm W x 33.61mm H | |
Backlight | LED | |
Dot Pixels | 480 x 360 | |
Interface | Parallel, 16-Bit (RGB), MIPI, SPI | |
Controller Type | ST7701S | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.09mm W x 0.09mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,45000 Kč | 634,45 Kč |
| 10 | 512,44100 Kč | 5 124,41 Kč |
| 240 | 423,85054 Kč | 101 724,13 Kč |
| Unit Price without VAT: | 634,45000 Kč |
|---|---|
| Unit Price with VAT: | 767,68450 Kč |











