
DLC0213AZQ00SF-1 | |
|---|---|
DigiKey Part Number | 3190-DLC0213AZQ00SF-1-ND |
Manufacturer | |
Manufacturer Product Number | DLC0213AZQ00SF-1 |
Description | GRAPHIC DISPLAY TFT RGB 2.13" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Reflective Red, Green, Blue (RGB) TFT - Color SPI 2.13" (54.10mm) 122 x 250 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Reflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.13" (54.10mm) | |
Viewing Area | 23.67mm W x 48.50mm H | |
Backlight | Without Backlight | |
Dot Pixels | 122 x 250 | |
Interface | SPI | |
Controller Type | ST7305 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,67000 Kč | 534,67 Kč |
| 10 | 428,59900 Kč | 4 285,99 Kč |
| 100 | 367,15410 Kč | 36 715,41 Kč |
| 500 | 340,54270 Kč | 170 271,35 Kč |
| Unit Price without VAT: | 534,67000 Kč |
|---|---|
| Unit Price with VAT: | 646,95070 Kč |







