
DLC0245AZP05DF-1 | |
|---|---|
DigiKey Part Number | 3190-DLC0245AZP05DF-1-ND |
Manufacturer | |
Manufacturer Product Number | DLC0245AZP05DF-1 |
Description | GRAPHIC DISPLAY TFT RGB 2.45" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MIPI, RGB, SPI 2.45" (62.23mm) 272 x 480 |
Datasheet | Datasheet |
EDA/CAD Models | DLC0245AZP05DF-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 2.45" (62.23mm) | |
Viewing Area | 32.79mm W x 56.00mm H | |
Backlight | LED | |
Dot Pixels | 272 x 480 | |
Interface | MIPI, RGB, SPI | |
Controller Type | ST7796SV-G5 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.11mm W x 0.11mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,24000 Kč | 586,24 Kč |
| 10 | 471,94100 Kč | 4 719,41 Kč |
| 324 | 383,76358 Kč | 124 339,40 Kč |
| Unit Price without VAT: | 586,24000 Kč |
|---|---|
| Unit Price with VAT: | 709,35040 Kč |











