
DLC0347BWP00SF-1 | |
|---|---|
DigiKey Part Number | 3190-DLC0347BWP00SF-1-ND |
Manufacturer | |
Manufacturer Product Number | DLC0347BWP00SF-1 |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) SPI 3.5" (88.90mm) 320 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 48.96mm W x 73.44mm H | |
Backlight | LED | |
Dot Pixels | 320 x 480 | |
Interface | SPI | |
Controller Type | ST7796 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 971,58000 Kč | 971,58 Kč |
| 10 | 799,75100 Kč | 7 997,51 Kč |
| 100 | 700,71590 Kč | 70 071,59 Kč |
| Unit Price without VAT: | 971,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 175,61180 Kč |











