



DLC-T3.5CDM#1 | |
|---|---|
DigiKey Part Number | 3190-DLC-T3.5CDM#1-ND |
Manufacturer | |
Manufacturer Product Number | DLC-T3.5CDM#1 |
Description | 3.5 INCH IPS TFT DISPLAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) MCU 3.5" (88.90mm) 320 x 480 |
Datasheet | Datasheet |
EDA/CAD Models | DLC-T3.5CDM#1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 48.96mm W x 73.44mm H | |
Backlight | LED | |
Dot Pixels | 320 x 480 | |
Interface | MCU | |
Controller Type | ILI9488 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,29000 Kč | 456,29 Kč |
| 10 | 363,18100 Kč | 3 631,81 Kč |
| 100 | 309,18720 Kč | 30 918,72 Kč |
| 500 | 285,77858 Kč | 142 889,29 Kč |
| Unit Price without VAT: | 456,29000 Kč |
|---|---|
| Unit Price with VAT: | 552,11090 Kč |











