
YDP LCD I 350 SR 001 | |
|---|---|
DigiKey Part Number | 3746-YDPLCDI350SR001-ND |
Manufacturer | |
Manufacturer Product Number | YDP LCD I 350 SR 001 |
Description | IPS TFT DISPLAY, 3.5", 320*480, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) RGB, SPI 3.5" (88.90mm) 480 x 320 (HVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 51.96mm W x 76.94mm H | |
Backlight | Without Backlight | |
Dot Pixels | 480 x 320 (HVGA) | |
Interface | RGB, SPI | |
Controller Type | ST7796U | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.15mm W x 10.80mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,45000 Kč | 392,45 Kč |
| 50 | 297,73900 Kč | 14 886,95 Kč |
| 100 | 283,53390 Kč | 28 353,39 Kč |
| Unit Price without VAT: | 392,45000 Kč |
|---|---|
| Unit Price with VAT: | 474,86450 Kč |




