
DP-0351-11A | |
|---|---|
DigiKey Part Number | 2005-DP-0351-11A-ND |
Manufacturer | |
Manufacturer Product Number | DP-0351-11A |
Description | TFT DISPLAY 3.5 INCH (320*240 RE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 3.5" (88.90mm) 320 x 240 (QVGA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 72.08mm W x 54.56mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | 24-Bit (RGB) | |
Controller Type | NV3035 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 006,85000 Kč | 1 006,85 Kč |
| 10 | 830,05100 Kč | 8 300,51 Kč |
| 100 | 728,17280 Kč | 72 817,28 Kč |
| Unit Price without VAT: | 1 006,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 218,28850 Kč |


