
DLC0240AAM06CB-2 | |
|---|---|
DigiKey Part Number | 3190-DLC0240AAM06CB-2-ND |
Manufacturer | |
Manufacturer Product Number | DLC0240AAM06CB-2 |
Description | GRAPHIC DISPLAY TFT RGB 2.4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color CPU, Parallel, 16-Bit (RGB) 2.4" (60.96mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 37.72mm W x 49.96mm H | |
Backlight | LED | |
Dot Pixels | 240 x 320 | |
Interface | CPU, Parallel, 16-Bit (RGB) | |
Controller Type | ILI9341 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.15mm W x 0.15mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,94000 Kč | 503,94 Kč |
| 10 | 402,89700 Kč | 4 028,97 Kč |
| 208 | 331,56077 Kč | 68 964,64 Kč |
| 624 | 316,18482 Kč | 197 299,33 Kč |
| Unit Price without VAT: | 503,94000 Kč |
|---|---|
| Unit Price with VAT: | 609,76740 Kč |






