DLC0240AWM04CB-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLC0240AWM04CB-1

DigiKey Part Number
3190-DLC0240AWM04CB-1-ND
Manufacturer
Manufacturer Product Number
DLC0240AWM04CB-1
Description
GRAPHIC DISPLAY TFT RGB 2.4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU 2.4" (60.96mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DLC Display Co.,Ltd
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
2.4" (60.96mm)
Viewing Area
40.32mm W x 52.46mm H
Backlight
LED
Dot Pixels
240 x 320
Interface
MCU
Controller Type
ST7789V
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.15mm W x 0.15mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
480299,99933 Kč143 999,68 Kč
Manufacturers Standard Package
Unit Price without VAT:299,99933 Kč
Unit Price with VAT:362,99919 Kč