



DLC-T2.7DDS#1 | |
|---|---|
DigiKey Part Number | 3190-DLC-T2.7DDS#1-ND |
Manufacturer | |
Manufacturer Product Number | DLC-T2.7DDS#1 |
Description | 2.73 INCH HIGH BRIGHTNESS SQUARE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) SPI 2.7" (68.58mm) 320 x 320 |
Datasheet | Datasheet |
EDA/CAD Models | DLC-T2.7DDS#1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.7" (68.58mm) | |
Viewing Area | 48.96mm W x 48.96mm H | |
Backlight | LED | |
Dot Pixels | 320 x 320 | |
Interface | SPI | |
Controller Type | ST7365P | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,11000 Kč | 646,11 Kč |
| 10 | 522,47200 Kč | 5 224,72 Kč |
| 100 | 450,94460 Kč | 45 094,46 Kč |
| Unit Price without VAT: | 646,11000 Kč |
|---|---|
| Unit Price with VAT: | 781,79310 Kč |






