DLC0350ABM06RT-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLC0350ABM06RT-2

DigiKey Part Number
3190-DLC0350ABM06RT-2-ND
Manufacturer
Manufacturer Product Number
DLC0350ABM06RT-2
Description
GRAPHIC DISPLAY TFT RGB 3.5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB), Serial 3.5" (88.90mm) 320 x 240
Datasheet
 Datasheet
EDA/CAD Models
DLC0350ABM06RT-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
DLC Display Co.,Ltd
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
72.88mm W x 55.36mm H
Backlight
LED
Dot Pixels
320 x 240
Interface
Parallel, 24-Bit (RGB), Serial
Controller Type
HX8238-D
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.22mm W x 0.22mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1720,33000 Kč720,33 Kč
10585,14800 Kč5 851,48 Kč
144498,22278 Kč71 744,08 Kč
Manufacturers Standard Package
Unit Price without VAT:720,33000 Kč
Unit Price with VAT:871,59930 Kč