
DLC0350QZR-8 | |
|---|---|
DigiKey Part Number  | 3190-DLC0350QZR-8-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DLC0350QZR-8  | 
Description  | GRAPHIC DISPLAY TFT RGB 3.5"  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU, RGB 3.5" (88.90mm) 320 x 240  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | DLC Display Co.,Ltd  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Display Type  | TFT - Color  | |
Display Mode  | Transmissive  | |
Touchscreen  | -  | |
Diagonal Screen Size  | 3.5" (88.90mm)  | |
Viewing Area  | 72.90mm W x 55.80mm H  | |
Backlight  | LED  | |
Dot Pixels  | 320 x 240  | |
Interface  | MCU, RGB  | |
Controller Type  | SSD2119  | |
Graphics Color  | Red, Green, Blue (RGB)  | |
Background Color  | -  | |
Dot Size  | -  | |
Dot Pitch  | 0.22mm W x 0.22mm H  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 153,90000 Kč | 1 153,90 Kč | 
| 10 | 957,18000 Kč | 9 571,80 Kč | 
| 112 | 839,84723 Kč | 94 062,89 Kč | 
| Unit Price without VAT: | 1 153,90000 Kč | 
|---|---|
| Unit Price with VAT: | 1 396,21900 Kč | 







