SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1896EUT+T

DigiKey Part Number
175-MAX1896EUT+TTR-ND - Tape & Reel (TR)
175-MAX1896EUT+TCT-ND - Cut Tape (CT)
175-MAX1896EUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1896EUT+T
Description
IC REG BST SEPIC ADJ 500MA SOT6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive Adjustable 2.6V 1 Output 500mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX1896EUT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.6V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13V
Current - Output
Frequency - Switching
1.4MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 977
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,55000 Kč86,55 Kč
1065,58100 Kč655,81 Kč
2560,32920 Kč1 508,23 Kč
10054,54080 Kč5 454,08 Kč
25051,78116 Kč12 945,29 Kč
50050,11874 Kč25 059,37 Kč
1 00048,75012 Kč48 750,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50047,30535 Kč118 263,38 Kč
Manufacturers Standard Package
Unit Price without VAT:86,55000 Kč
Unit Price with VAT:104,72550 Kč