
ATM0350B47B | |
|---|---|
DigiKey Part Number | 3387-ATM0350B47B-ND |
Manufacturer | |
Manufacturer Product Number | ATM0350B47B |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, TN - Twisted Nematic MCU, RGB 3.5" (88.90mm) 320 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, TN - Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 73.20mm W x 55.70mm H | |
Backlight | LED | |
Dot Pixels | 320 x 240 | |
Interface | MCU, RGB | |
Controller Type | SSD2119AM1 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.07mm W x 0.22mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 335,47000 Kč | 1 335,47 Kč |
| 10 | 1 112,55800 Kč | 11 125,58 Kč |
| 100 | 984,20150 Kč | 98 420,15 Kč |
| Unit Price without VAT: | 1 335,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 615,91870 Kč |

