
UMZ6.8NUMTL | |
|---|---|
DigiKey Part Number  | 846-UMZ6.8NUMTLTR-ND - Tape & Reel (TR) 846-UMZ6.8NUMTLCT-ND - Cut Tape (CT) 846-UMZ6.8NUMTLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | UMZ6.8NUMTL  | 
Description  | TVS DIODE 5VWM UMD3F  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Clamp Ipp Tvs Diode Surface Mount UMD3F  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Steering (Rail to Rail)  | |
Unidirectional Channels  | 2  | |
Voltage - Reverse Standoff (Typ)  | 5V (Max)  | |
Voltage - Breakdown (Min)  | 6.47V  | |
Voltage - Clamping (Max) @ Ipp  | -  | |
Current - Peak Pulse (10/1000µs)  | -  | |
Power - Peak Pulse  | -  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | 21pF @ 1MHz  | |
Operating Temperature  | 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-85  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 9,36000 Kč | 9,36 Kč | 
| 10 | 5,80500 Kč | 58,05 Kč | 
| 100 | 3,66600 Kč | 366,60 Kč | 
| 500 | 2,74182 Kč | 1 370,91 Kč | 
| 1 000 | 2,44304 Kč | 2 443,04 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,72315 Kč | 5 169,45 Kč | 
| 6 000 | 1,64367 Kč | 9 862,02 Kč | 
| 9 000 | 1,46789 Kč | 13 211,01 Kč | 
| 15 000 | 1,44932 Kč | 21 739,80 Kč | 
| 21 000 | 1,44466 Kč | 30 337,86 Kč | 
| 30 000 | 1,42934 Kč | 42 880,20 Kč | 
| 75 000 | 1,39549 Kč | 104 661,75 Kč | 
| 150 000 | 1,37840 Kč | 206 760,00 Kč | 
| Unit Price without VAT: | 9,36000 Kč | 
|---|---|
| Unit Price with VAT: | 11,32560 Kč | 


