50 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH69-50S-0.5SH

DigiKey Part Number
26-FH69-50S-0.5SHTR-ND - Tape & Reel (TR)
26-FH69-50S-0.5SHCT-ND - Cut Tape (CT)
26-FH69-50S-0.5SHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH69-50S-0.5SH
Description
CONN FFC FPC 50POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH69-50S-0.5SH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tabbed, Tapered
Manufacturer
Hirose Electric Co Ltd
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Polyamide (PA9T), Nylon 9T
Flat Flex Type
FFC, FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top and Bottom
Operating Temperature
-55°C ~ 125°C
Number of Positions
50
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Gray
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.091" (2.30mm)
Mating Cycles
10
Locking Feature
Flip Lock, Backlock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 364
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1027,69600 Kč276,96 Kč
2525,53360 Kč638,34 Kč
5024,00500 Kč1 200,25 Kč
10022,57290 Kč2 257,29 Kč
25020,81068 Kč5 202,67 Kč
50019,57014 Kč9 785,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,89754 Kč24 897,54 Kč
2 00023,70947 Kč47 418,94 Kč
3 00023,04132 Kč69 123,96 Kč
5 00022,22651 Kč111 132,55 Kč
7 00021,70560 Kč151 939,20 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč