
FH34SRJ-50S-0.5SH(50) | |
|---|---|
DigiKey Part Number | 26-FH34SRJ-50S-0.5SH(50)TR-ND - Tape & Reel (TR) 26-FH34SRJ-50S-0.5SH(50)CT-ND - Cut Tape (CT) 26-FH34SRJ-50S-0.5SH(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34SRJ-50S-0.5SH(50) |
Description | CONN FFC FPC 50POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-50S-0.5SH(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 19,46662 Kč | 97 333,10 Kč |
| 10 000 | 18,53848 Kč | 185 384,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 Kč | 33,05 Kč |
| 10 | 28,12300 Kč | 281,23 Kč |
| 25 | 26,36320 Kč | 659,08 Kč |
| 50 | 25,10000 Kč | 1 255,00 Kč |
| 100 | 23,89810 Kč | 2 389,81 Kč |
| 250 | 22,40140 Kč | 5 600,35 Kč |
| 500 | 21,33164 Kč | 10 665,82 Kč |
| 1 000 | 20,31346 Kč | 20 313,46 Kč |
| 2 500 | 19,04208 Kč | 47 605,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,57000 Kč | 35,57 Kč |
| 10 | 30,90100 Kč | 309,01 Kč |
| 25 | 29,57960 Kč | 739,49 Kč |
| 50 | 28,92280 Kč | 1 446,14 Kč |
| 100 | 27,60920 Kč | 2 760,92 Kč |
| 250 | 24,98044 Kč | 6 245,11 Kč |
| 500 | 23,00808 Kč | 11 504,04 Kč |
| 1 000 | 19,72132 Kč | 19 721,32 Kč |
| 2 500 | 18,40646 Kč | 46 016,15 Kč |
| Unit Price without VAT: | 33,05000 Kč |
|---|---|
| Unit Price with VAT: | 39,99050 Kč |











