
E22RB-FW1180-N | |
|---|---|
DigiKey Part Number | 2632-E22RB-FW1180-N-ND |
Manufacturer | |
Manufacturer Product Number | E22RB-FW1180-N |
Description | GRAPHIC DISPLAY TFT RGB 2.2" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 2.2" (55.88mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.2" (55.88mm) | |
Viewing Area | 33.84mm W x 45.12mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | Parallel, 18-Bit (RGB), SPI | |
Controller Type | ST7789 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 217,74000 Kč | 1 217,74 Kč |
| 10 | 1 147,22500 Kč | 11 472,25 Kč |
| 25 | 1 105,33560 Kč | 27 633,39 Kč |
| 50 | 1 076,28660 Kč | 53 814,33 Kč |
| 100 | 1 068,91900 Kč | 106 891,90 Kč |
| Unit Price without VAT: | 1 217,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 473,46540 Kč |






