
SIT08C065 | |
|---|---|
DigiKey Part Number | 4878-SIT08C065-ND |
Manufacturer | |
Manufacturer Product Number | SIT08C065 |
Description | DIODE SIL CARB 650V 8A TO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | SIT08C065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 50 | 22,78260 Kč | 1 139,13 Kč |
| 100 | 22,64530 Kč | 2 264,53 Kč |
| 500 | 18,15782 Kč | 9 078,91 Kč |
| 1 000 | 16,28506 Kč | 16 285,06 Kč |
| 2 000 | 15,50235 Kč | 31 004,70 Kč |
| 5 000 | 14,64742 Kč | 73 237,10 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |




