N-Channel 1200 V 65A (Tc) 278W (Tc) Through Hole TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIF120SIC053

DigiKey Part Number
4878-DIF120SIC053-ND
Manufacturer
Manufacturer Product Number
DIF120SIC053
Description
SICFET N-CH 1200V 65A TO-247-4
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 65A (Tc) 278W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
EDA/CAD Models
DIF120SIC053 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
53mOhm @ 33A, 18V
Vgs(th) (Max) @ Id
4V @ 9.5mA
Gate Charge (Qg) (Max) @ Vgs
121 nC @ 15 V
Vgs (Max)
+18V, -4V
Input Capacitance (Ciss) (Max) @ Vds
2070 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
278W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1250,09000 Kč250,09 Kč
30149,35167 Kč4 480,55 Kč
120127,24617 Kč15 269,54 Kč
510111,22641 Kč56 725,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:250,09000 Kč
Unit Price with VAT:302,60890 Kč