N-Channel 1200 V 120A (Tc) 340W (Tc) Through Hole TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIF120SIC022

DigiKey Part Number
4878-DIF120SIC022-ND
Manufacturer
Manufacturer Product Number
DIF120SIC022
Description
SICFET N-CH 1200V 120A TO-247-4
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 120A (Tc) 340W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
EDA/CAD Models
DIF120SIC022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
22.3mOhm @ 75A, 18V
Vgs(th) (Max) @ Id
4V @ 23.5mA
Gate Charge (Qg) (Max) @ Vgs
269 nC @ 18 V
Vgs (Max)
+18V, -4V
Input Capacitance (Ciss) (Max) @ Vds
4817 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
340W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1652,83000 Kč652,83 Kč
30423,92867 Kč12 717,86 Kč
120381,00875 Kč45 721,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:652,83000 Kč
Unit Price with VAT:789,92430 Kč