
DIW065SIC015 | |
|---|---|
DigiKey Part Number | 4878-DIW065SIC015-ND |
Manufacturer | |
Manufacturer Product Number | DIW065SIC015 |
Description | SICFET N-CH 650V 150A TO-247-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 150A (Tc) 550W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | DIW065SIC015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 75A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 15mA | |
Gate Charge (Qg) (Max) @ Vgs | 236 nC @ 20 V | |
Vgs (Max) | +15V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 7169 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 550W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,65000 Kč | 741,65 Kč |
| 30 | 487,12567 Kč | 14 613,77 Kč |
| 120 | 447,27142 Kč | 53 672,57 Kč |
| Unit Price without VAT: | 741,65000 Kč |
|---|---|
| Unit Price with VAT: | 897,39650 Kč |

