
DIF065SIC030 | |
|---|---|
DigiKey Part Number | 4878-DIF065SIC030-ND |
Manufacturer | |
Manufacturer Product Number | DIF065SIC030 |
Description | SICFET N-CH 650V 105A TO-247-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 105A (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
EDA/CAD Models | DIF065SIC030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 75A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 23.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 145 nC @ 18 V | |
Vgs (Max) | +18V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 3300 pF @ 600 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,74000 Kč | 503,74 Kč |
| 30 | 319,79267 Kč | 9 593,78 Kč |
| 120 | 279,54808 Kč | 33 545,77 Kč |
| 510 | 274,51469 Kč | 140 002,49 Kč |
| Unit Price without VAT: | 503,74000 Kč |
|---|---|
| Unit Price with VAT: | 609,52540 Kč |

