
DIW065SIC080 | |
|---|---|
DigiKey Part Number | 4878-DIW065SIC080-ND |
Manufacturer | |
Manufacturer Product Number | DIW065SIC080 |
Description | SICFET N-CH 650V 36A TO-247-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 36A (Tc) 175W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | DIW065SIC080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 15A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 20 V | |
Vgs (Max) | +18V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1480 pF @ 600 V | |
FET Feature | - | |
Power Dissipation (Max) | 175W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,43000 Kč | 219,43 Kč |
| 30 | 129,61367 Kč | 3 888,41 Kč |
| 120 | 109,87900 Kč | 13 185,48 Kč |
| 510 | 95,42725 Kč | 48 667,90 Kč |
| 1 020 | 93,71408 Kč | 95 588,36 Kč |
| Unit Price without VAT: | 219,43000 Kč |
|---|---|
| Unit Price with VAT: | 265,51030 Kč |

